|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-EE2-12NU-L
Manufacturer Part #:

EE2-12NU-L

Manufacturer:

Description:
Low Signal Relays - PCB 12V 10uA Relay Signal 2formC
Mouser Online Catalog Page 1,949, Mouser Online Catalog
PDF Page 1,949, PDF Catalog Page
EE2-12NU-L Datasheet EE2-12NU-L Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NEC-Tokin KEMET
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant Details
Product: Slim Form Relays
Type: Miniature
Coil Voltage: 12 V
Contact Form: DPDT (2 Form C)
Contact Current Rating: 2 A
Maximum Switching Current: 2 A
Coil Type: Non-Latching
Power Consumption: 140 mW
Brand: KEMET NEC-Tokin
Contact Termination: Gull Wing Lead
Mounting Style: SMD/SMT
Packaging: Reel
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NL37WZ14USG Inverters 6,549
LMV324DR2G Operational Amplifiers - Op Amps 1,877
WSLT2512R5000FEA Current Sense Resistors - SMD 3,591
BAT54CDW-7-F Schottky Diodes & Rectifiers 8,315
CRCW12062K00FKEA Thick Film Resistors - SMD 16,215
BAS70H,115 Schottky Diodes & Rectifiers 3,166
NL37WZ17USG Buffers & Line Drivers 6,919
EE2-12TNU-L Low Signal Relays - PCB 349
CRCW1206750RFKEA Thick Film Resistors - SMD 33,277
Real Time Availability
Stock:
778 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.94
10:
$1.53
100:
$1.45
250:
$1.29
500:
$1.21
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.13
$1.11
$1.09
$1.07
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145359414 165583196 189371948