|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-EC2-5NU
Manufacturer Part #:

EC2-5NU

Manufacturer:

Description:
Low Signal Relays - PCB 5V 10uA Relay Signal 2formC
Mouser Online Catalog Page 1,949, Mouser Online Catalog
PDF Page 1,949, PDF Catalog Page
EC2-5NU Datasheet EC2-5NU Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant Details
Product: Slim Form Relays
Type: Miniature
Coil Voltage: 5 V
Contact Form: DPDT (2 Form C)
Contact Current Rating: 2 A
Maximum Switching Current: 2 A
Coil Type: Non-Latching
Power Consumption: 140 mW
Brand: KEMET NEC-Tokin
Contact Termination: Solder Pin
Mounting Style: Through Hole
Packaging: Tube
Factory Pack Quantity: 3360
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 6,829
1N4007 Rectifiers 439,822
CRCW060310K0FKEA Thick Film Resistors - SMD 911,054
EC2-5TNU Low Signal Relays - PCB 3,821
1N4148 Diodes - General Purpose, Power, Switching 136,936
CRCW06031K00FKEA Thick Film Resistors - SMD 665,215
CRCW08051K00FKEA Thick Film Resistors - SMD 337,404
CRCW0603100KFKEA Thick Film Resistors - SMD 299,809
CRCW08051M00FKEA Thick Film Resistors - SMD 186,131
ABL-16.000MHZ-B2 Crystals 4,050
Real Time Availability
Stock:
4,652 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.63
10:
$1.29
100:
$1.22
250:
$1.08
500:
$1.02
$0.952
$0.935
$0.918
$0.904

To add to a project, please Log In.

145359414 189371948 165583196