|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-EC2-4.5NU
Manufacturer Part #:

EC2-4.5NU

Manufacturer:

Description:
Low Signal Relays - PCB 4.5V 10uA Relay Signal 2formC
Mouser Online Catalog Page 1,949, Mouser Online Catalog
PDF Page 1,949, PDF Catalog Page
EC2-4.5NU Datasheet EC2-4.5NU Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant Details
Product: Low Profile Relays
Type: Miniature
Coil Voltage: 4.5 V
Contact Form: DPDT (2 Form C)
Contact Current Rating: 2 A
Maximum Switching Current: 1 A
Coil Type: Non-Latching
Power Consumption: 140 mW
Brand: KEMET NEC-Tokin
Contact Termination: Solder Pin
Mounting Style: Through Hole
Packaging: Tube
Factory Pack Quantity: 3360
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 108,288
1590BBK Enclosures, Boxes, & Cases 4,138
PIC32MX795F512L-80I/PF 32-bit Microcontrollers - MCU 1,123
ATTINY85-20PU 8-bit Microcontrollers - MCU 5,010
TLC5916IDR LED Lighting Drivers 5,793
DS3232MZ+ Real Time Clock 1,526
MAX3071EESA+ RS-422/RS-485 Interface IC 1,788
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,145
SG-3030JC 32.7680KB3:ROHS Standard Clock Oscillators 4,066
FSM6JH Tactile Switches 23,375
Real Time Availability
Stock:
4,400 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.82
10:
$1.44
100:
$1.36
250:
$1.21
500:
$1.14
$1.06
$1.04
$1.02
$1.01

To add to a project, please Log In.

165583196 189371948