|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-EC2-3TNU
Manufacturer Part #:

EC2-3TNU

Manufacturer:

Description:
Low Signal Relays - PCB 3V 10uA Relay Signal 2formC
Mouser Online Catalog Page 1,949, Mouser Online Catalog
PDF Page 1,949, PDF Catalog Page
EC2-3TNU Datasheet EC2-3TNU Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant Details
Product: Slim Form Relays
Type: Miniature
Coil Voltage: 3 V
Contact Form: DPDT (2 Form C)
Contact Current Rating: 2 A
Maximum Switching Current: 2 A
Coil Type: Dual Coil Latching
Power Consumption: 140 mW
Brand: KEMET NEC-Tokin
Contact Termination: Solder Pin
Mounting Style: Through Hole
Packaging: Tube
Factory Pack Quantity: 3360
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EC2-5TNU Low Signal Relays - PCB 3,821
EC2-3NU Low Signal Relays - PCB 2,832
EC2-5NU Low Signal Relays - PCB 4,860
EC2-12TNU Low Signal Relays - PCB 2,371
EC2-3SNU Low Signal Relays - PCB 1,731
EC2-5SNU Low Signal Relays - PCB 3,815
EC2-12SNU Low Signal Relays - PCB 4,727
353537-1 Automotive Connectors 9,358
EC2-12NU Low Signal Relays - PCB 5,433
EE2-3TNU-L Low Signal Relays - PCB 741
Real Time Availability
Stock:
4,011 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.69
10:
$2.12
100:
$2.01
250:
$1.79
500:
$1.68
$1.56
$1.54
$1.51

To add to a project, please Log In.

145359414 189371948 165583196