|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-EC2-12NU
Manufacturer Part #:

EC2-12NU

Manufacturer:

Description:
Low Signal Relays - PCB 12V 10uA Relay Signal 2formC
Mouser Online Catalog Page 1,949, Mouser Online Catalog
PDF Page 1,949, PDF Catalog Page
EC2-12NU Datasheet EC2-12NU Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant Details
Product: Slim Form Relays
Type: Miniature
Coil Voltage: 12 V
Contact Form: DPDT (2 Form C)
Contact Current Rating: 2 A
Maximum Switching Current: 2 A
Coil Type: Non-Latching
Power Consumption: 140 mW
Brand: KEMET NEC-Tokin
Contact Termination: Solder Pin
Mounting Style: Through Hole
Packaging: Tube
Factory Pack Quantity: 3360
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN65HVD72DR RS-485 Interface IC 22,424
1N4007 Rectifiers 415,831
BAT-HLD-001 Coin Cell Battery Holders 36,489
1N4148 Diodes - General Purpose, Power, Switching 116,164
1N4004 Rectifiers 147,227
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 927,162
EC2-5TNU Low Signal Relays - PCB 3,821
MMBT2222ALT1G Bipolar Transistors - BJT 109,695
2N2222 Bipolar Transistors - BJT 2,904
EC2-12TNU Low Signal Relays - PCB 2,355
Real Time Availability
Stock:
5,433 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.97
10:
$1.55
100:
$1.47
250:
$1.31
500:
$1.23
$1.14
$1.12
$1.10
$1.09

To add to a project, please Log In.

145359414 189371948 165583196