Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
530-415-0082-006
Manufacturer Part #:

415-0082-006

Manufacturer:

Description: Cables - RF Cable Assemblies STR PLUG-STR PLUG .141 6" CABLE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Emerson Connectivity Solutions
Product Category: Cables - RF Cable Assemblies
RoHS: RoHS Compliant Details
Connector A Series: SMA
Connector A Gender: Plug (Male)
Connector A Body Style: Straight
Connector B Series: SMA
Connector B Gender: Plug (Male)
Connector B Body Style: Straight
Length: 6 in
Cable Type: 0.141 Hand Formable
Connector A Polarity: Normal
Connector B Polarity: Normal
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
282 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 282 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $39.60
  10: $35.64
  25: $32.08
  100: $28.61
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
132172
RF Adapters - In Series SMA R/A PLUG TO JACK ADAPT ...
Amphenol Connex
1: $7.05
G6E-134P-L-ST-US-DC12
Low Signal Relays - PCB LO SENS SPDT 12VDC
Omron Electronics
1: $5.34
415-0082-004
RF Cable Assemblies STR PLUG-STR PLUG .141 4" CABL ...
Johnson / Emerson Connectivity Solutions
1: $34.03
415-0081-006
RF Cable Assemblies STR PLUG-STR PLUG .086 6" CABL ...
Johnson / Emerson Connectivity Solutions
1: $40.40
415-0082-003
RF Cable Assemblies STR PLUG-STR PLUG .141 3" CABL ...
Johnson / Emerson Connectivity Solutions
1: $44.66
415-0081-008
RF Cable Assemblies STR PLUG-STR PLUG .086 8" CABL ...
Johnson / Emerson Connectivity Solutions
1: $39.88
415-0082-008
RF Cable Assemblies STR PLUG-STR PLUG .141 8" CABL ...
Johnson / Emerson Connectivity Solutions
1: $36.01
415-0025-012
RF Cable Assemblies STRT PLUGS 178 12"
Johnson / Emerson Connectivity Solutions
1: $15.08
415-0082-012
RF Cable Assemblies STR PLUG-STR PLUG .141 12" CAB ...
Johnson / Emerson Connectivity Solutions
1: $43.04
3365/40-CUT-LENGTH
Flat Cables .050 40 COND. 28AWG ROUND
3M Electronic Solutions Division
1: $0.79
MCT6
Transistor Output Optocouplers DIP-8 DUAL PH TRANS
Fairchild Semiconductor
1: $0.72
IR333C/H0/L10
Infrared Emitters Infrared LED 940nm 10 mW/sr
Everlight
1: $0.25


This product is also available in:
682249967 142103851 115141112 168098584 187450398 115503432 198649409