Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
530-415-0081-018
Manufacturer Part #:

415-0081-018

Manufacturer:

Description: Cables - RF Cable Assemblies STR PLUG-STR PLUG .086 18" CABLE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Emerson Connectivity Solutions
Product Category: Cables - RF Cable Assemblies
RoHS: RoHS Compliant Details
Connector A Series: SMA
Connector A Gender: Plug (Male)
Connector A Body Style: Straight
Connector B Series: SMA
Connector B Gender: Plug (Male)
Connector B Body Style: Straight
Length: 18 in
Cable Type: 0.086 Hand Formable
Connector A Polarity: Normal
Connector B Polarity: Normal
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $47.72
  5: $43.38
  10: $39.77
  25: $36.70
  50: $34.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
142-0701-201
RF Connectors PCB STRAIGHT JACK 50ohm .155" LEGS G ...
Johnson / Emerson Connectivity Solutions
1: $2.81
132170
RF Adapters - In Series SMA JACK TO JACK BULKHEAD ...
Amphenol Connex
1: $6.16
142-0901-401
RF Adapters - In Series BLHD JACK TO JACK
Johnson / Emerson Connectivity Solutions
1: $18.84
242163
RF Adapters - Between Series SMA JACK TO N PANEL J ...
Amphenol Connex
1: $9.12
415-0081-012
RF Cable Assemblies STR PLUG-STR PLUG .086 12" CAB ...
Johnson / Emerson Connectivity Solutions
1: $35.83
415-0081-008
RF Cable Assemblies STR PLUG-STR PLUG .086 8" CABL ...
Johnson / Emerson Connectivity Solutions
1: $39.88
0466.250NR
Fuses 125V .25A VFA Slimline
Littelfuse
1: $0.65
242113
RF Adapters - Between Series SMA JACK TO N PLUG AD ...
Amphenol Connex
1: $8.64
598-8110-107F
Standard LEDs - SMD Red Water Clr 80mcd 642nm
Dialight
1: $0.10
T491D476K016AT
Tantalum Capacitors - Solid SMD 16V 47UF 10%
Kemet
1: $1.09
C3225X7R2A225KT5
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF ...
TDK
1: $0.72
415-0081-004
RF Cable Assemblies STR PLUG-STR PLUG .086 4" CABL ...
Johnson / Emerson Connectivity Solutions
1: $35.31
415-0081-024
RF Cable Assemblies STR PLUG-STR PLUG .086 24" CAB ...
Johnson / Emerson Connectivity Solutions
1: $50.42
CFM100M280
Linear and Switching Power Supplies 100W 90-264VAC ...
Cincon
1: $56.00
38723-6502
Terminal Block Tools & Accessories HARDWARE
Molex
1: $0.37
EEU-FR1J471
Aluminum Electrolytic Capacitors - Leaded 63volt 4 ...
Panasonic Electronic Components
1: $0.84
CRCW08051K00FKEA
Thick Film Resistors - SMD 1/8watt 1Kohms 1% 100pp ...
Vishay/Dale
1: $0.22
SR732ATTE10R0F
Current Sense Resistors - SMD 10ohms 1% 100 PPM
KOA Speer
1: $0.30
GRM21BR72A393KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.039 ...
Murata Electronics
1: $0.14
38760-0104
Barrier Terminal Blocks .375 PCB 4P screw terminal ...
Molex
1: $2.63


This product is also available in:
115503432 187450398 142103851 168098584 115141112 682249967 198649409