Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
530-415-0081-006
Manufacturer Part #:

415-0081-006

Manufacturer:

Description: Cables - RF Cable Assemblies STR PLUG-STR PLUG .086 6" CABLE
Silverlight Page 1,352, Mouser Enhanced Catalog
PDF Page 1,352, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Emerson Connectivity Solutions
Product Category: Cables - RF Cable Assemblies
RoHS: RoHS Compliant Details
Connector A Series: SMA
Connector A Gender: Plug (Male)
Connector A Body Style: Straight
Connector B Series: SMA
Connector B Gender: Plug (Male)
Connector B Body Style: Straight
Length: 6 in
Cable Type: 0.086 Hand Formable
Connector A Polarity: Normal
Connector B Polarity: Normal
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
79 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $40.40
  10: $36.55
  25: $32.90
  100: $29.34
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PTN78020WAH
DC/DC Converters 6-A Wide-Input Vltg Adj Swtch Reg ...
Texas Instruments
1: $20.75
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
142-0701-201
RF Connectors PCB STRAIGHT JACK 50ohm .155" LEGS G ...
Johnson / Emerson Connectivity Solutions
1: $2.81
C2012X5R1C226K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
TDK
1: $0.88
74441-0001
I/O Connectors SFP RA SMT RECPT pluggable
Molex
1: $2.80
LM95071CIMF/NOPB
Board Mount Temperature Sensors Spi/Microwire Temp ...
Texas Instruments
1: $1.62
02-06-1103
Pin & Socket Connectors CRIMP SKT BULK 18-24
Molex
1: $0.12
PSAC60M-120-R
Plug-In AC Adapters 60W 12V 5A 3-Wire Input
Phihong
1: $34.68
242125
RF Adapters - Between Series SMA JACK TO N BLKHD J ...
Amphenol Connex
1: $7.57
RJFRB71RA
Ethernet & Telecom Connectors RJ REV BAY JNUT REC ...
Amphenol PCD
1: $21.15
415-0081-012
RF Cable Assemblies STR PLUG-STR PLUG .086 12" CAB ...
Johnson / Emerson Connectivity Solutions
1: $35.83
02-06-2103
Pin & Socket Connectors CRIMP PIN BULK 18-24
Molex
1: $0.22
132168
RF Adapters - In Series SMA ST PLUG PLUG ADAPTER G ...
Amphenol Connex
1: $5.46
03-06-1044
Pin & Socket Connectors 4 CIRCUIT RECEPTACLE
Molex
1: $0.45
415-0081-008
RF Cable Assemblies STR PLUG-STR PLUG .086 8" CABL ...
Johnson / Emerson Connectivity Solutions
1: $39.88
415-0028-012
RF Cable Assemblies SMA TO BNC PLGS 12"
Johnson / Emerson Connectivity Solutions
1: $12.20
6249-36-2
Test Leads MINGRABBER TEST C
Pomona Electronics
1: $6.55
6249-36-0
Test Leads MINGRABBER TEST C
Pomona Electronics
1: $6.55
M20-1070500
Headers & Wire Housings 5+5 PIN DIL HOUSING
Harwin
1: $0.64
3431-6303
Headers & Wire Housings 34P STRT SOLDER TAIL
3M Electronic Solutions Division
1: $4.50


This product is also available in:
682249967 115503432 198649409 115141112 187450398 142103851 168098584