|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
530-142-0711-201
Manufacturer Part #:

142-0711-201

Manufacturer:

Description:
RF Connectors / Coaxial Connectors SMT VERTICAL JACK 50ohm 18GHz GOLD
Mouser Online Catalog Page 1,456, Mouser Online Catalog
PDF Page 1,456, PDF Catalog Page
142-0711-201 Datasheet 142-0711-201 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant Details
Body Finish: Gold
Product: Connectors
RF Series: SMA
Gender: Jack
Impedance: 50 Ohms
Maximum Frequency: 18 GHz
Termination Style: Solder
Orientation: Vertical
Body Style: Straight
Brand: Johnson / Cinch Connectivity Solutions
Contact Plating: Gold
Operating Temperature Range: - 65 C to + 165 C
Packaging: Bulk
Series: SMA
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 24,904
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,763,822
CRCW06030000Z0EA Thick Film Resistors - SMD 1,648,884
CRCW12060000Z0EA Thick Film Resistors - SMD 453,265
3-647166-3 Headers & Wire Housings 4,890
3-647166-5 Headers & Wire Housings 1,551
06035C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,081,812
UMK107AB7105KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 93,586
5001 Circuit Board Hardware - PCB 88,823
TPSB475K035R0700 Tantalum Capacitors - Solid SMD 3,700
Real Time Availability
Stock:
10,349 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.95
10:
$4.41
25:
$3.60
100:
$2.97
500:
$2.40
$2.16

To add to a project, please Log In.

143080215 167858023 172639243