|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
530-142-0701-851
Manufacturer Part #:

142-0701-851

Manufacturer:

Description:
RF Connectors / Coaxial Connectors PC END MT JCK GLD .062 BOARDS TAB
Mouser Online Catalog Page 1,459, Mouser Online Catalog
PDF Page 1,459, PDF Catalog Page
142-0701-851 Datasheet 142-0701-851 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant Details
Body Material: Brass
Product: Connectors
RF Series: SMA
Gender: Jack (Female)
Impedance: 50 Ohms
Maximum Frequency: 18 GHz
Termination Style: Solder
Orientation: Straight
Body Style: Straight
Brand: Johnson / Cinch Connectivity Solutions
Contact Plating: Gold
Operating Temperature Range: - 65 C to + 165 C
Packaging: Bulk
Series: SMA
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,851
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,830,602
142-0701-201 RF Connectors / Coaxial Connectors 20,056
142-0711-201 RF Connectors / Coaxial Connectors 10,449
ETC1-1-13TR Transformers Audio & Signal 5,228
5002 Circuit Board Hardware - PCB 75,543
B3S-1000 Tactile Switches 7,855
GDH02S04 DIP Switches / SIP Switches 2,718
5000 Circuit Board Hardware - PCB 80,430
5001 Circuit Board Hardware - PCB 91,590
Real Time Availability
Stock:
13,513 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.90
10:
$5.29
25:
$4.41
100:
$3.88
500:
$3.02
$2.70

To add to a project, please Log In.

143080215 172639243 167858023