|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
530-142-0701-801
Manufacturer Part #:

142-0701-801

Manufacturer:

Description:
RF Connectors / Coaxial Connectors PC END MT JCK GLD .062" BOARD THICK
Mouser Online Catalog Page 1,459, Mouser Online Catalog
PDF Page 1,459, PDF Catalog Page
142-0701-801 Datasheet 142-0701-801 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant Details
Body Material: Brass
Product: Connectors
RF Series: SMA
Gender: Jack (Female)
Impedance: 50 Ohms
Maximum Frequency: 18 GHz
Termination Style: Solder
Orientation: Straight
Body Style: Straight
Brand: Johnson / Cinch Connectivity Solutions
Contact Plating: Gold
Operating Temperature Range: - 65 C to + 165 C
Packaging: Bulk
Series: SMA
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,862,938
142-0701-201 RF Connectors / Coaxial Connectors 20,080
GRM1555C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 523,527
CRCW06031K00FKEA Thick Film Resistors - SMD 665,706
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,885,145
CRCW060310K0FKEA Thick Film Resistors - SMD 920,400
CRCW04020000Z0ED Thick Film Resistors - SMD 906,017
CRCW08051K00FKEA Thick Film Resistors - SMD 342,774
5000 Circuit Board Hardware - PCB 80,910
5001 Circuit Board Hardware - PCB 98,181
Real Time Availability
Stock:
17,432 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.31
10:
$3.24
25:
$3.16
100:
$2.56
500:
$2.23
$2.10
$2.01

To add to a project, please Log In.

143080215 167858023 172639243