|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
530-142-0701-201
Manufacturer Part #:

142-0701-201

Manufacturer:

Description:
RF Connectors / Coaxial Connectors PCB STRAIGHT JACK 50ohm .155" LEGS GLD
Mouser Online Catalog Page 1,456, Mouser Online Catalog
PDF Page 1,456, PDF Catalog Page
142-0701-201 Datasheet 142-0701-201 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant Details
Body Finish: Gold
Product: PCB Receptacles
RF Series: SMA
Gender: Jack
Impedance: 50 Ohms
Maximum Frequency: 18 GHz
Termination Style: Solder
Orientation: Straight
Body Style: Straight
Brand: Johnson / Cinch Connectivity Solutions
Contact Plating: Gold
Operating Temperature Range: - 65 C to + 165 C
Packaging: Bulk
Series: SMA
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0701-801 RF Connectors / Coaxial Connectors 17,447
142-0701-851 RF Connectors / Coaxial Connectors 15,043
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,244
GRM033R60J104KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,751,266
ERJ-2GE0R00X Thick Film Resistors - SMD 1,237,850
B3S-1000 Tactile Switches 8,384
5006 Circuit Board Hardware - PCB 71,663
5001 Circuit Board Hardware - PCB 98,752
5000 Circuit Board Hardware - PCB 83,210
5005 Circuit Board Hardware - PCB 11,432
Real Time Availability
Stock:
20,218 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.68
10:
$2.44
25:
$2.25
100:
$2.15
500:
$1.86
$1.75

To add to a project, please Log In.

143080215 172639243 167858023