|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
530-141-3901-810
Manufacturer Part #:

141-3901-810

Manufacturer:

Description:
Attenuators - Interconnects FIXED SMA 10 DB 50 OHM PASSIVATED
Mouser Online Catalog Page 1,459, Mouser Online Catalog
PDF Page 1,459, PDF Catalog Page
141-3901-810 Datasheet 141-3901-810 Datasheet
Share |
Manufacturer: Cinch Connectivity Solutions
Product Category: Attenuators - Interconnects
RoHS: RoHS Compliant Details
Brand: Johnson / Cinch Connectivity Solutions
Connector Type: SMA
Frequency Range: 0 GHz to 6 GHz
Maximum Attenuation: 10 dB
Power Rating: 1 W
Operating Temperature Range: - 55 C to + 125 C
Impedance: 50 Ohms
Length: 22.1 mm
Packaging: Bulk
Series: SMA Stainless Steel
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SF2921-61345 RF Connectors / Coaxial Connectors 275
1-1469373-1 High Speed / Modular Connectors 1,574
29-3840 RF Adapters - Between Series 450
142-1901-821 RF Adapters - In Series 116
SF2991-6007 RF Adapters - In Series 141
141-3901-803 Attenuators - Interconnects 5
141-3901-802 Attenuators - Interconnects 80
141-3901-806 Attenuators - Interconnects 33
141-3901-801 Attenuators - Interconnects 6
VSF81G-NW RF Adapters - In Series 259
Real Time Availability
Stock:
33 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$35.50
10:
$31.63
25:
$28.72
50:
$25.82
100:
$23.23
250:
$21.30
500:
$18.07

To add to a project, please Log In.

102023160 143080215 190230012 195611129 114179602 167858023 172639243