Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
530-141-3901-806
Manufacturer Part #:

141-3901-806

Manufacturer:

Description:
Attenuators - Interconnects FIXED SMA 6 DB 50 OHM PASSIVATED
Mouser Online Catalog Page 1,521, Mouser Online Catalog
PDF Page 1,521, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Cinch Connectivity Solutions
Product Category: Attenuators - Interconnects
RoHS: RoHS Compliant Details
Brand: Johnson / Cinch Connectivity Solutions
Connector Type: SMA
Frequency Range: 0 GHz to 6 GHz
Maximum Attenuation: 6 dB
Power Rating: 1 W
Operating Temperature Range: - 55 C to + 125 C
Impedance: 50 Ohms
Length: 22.1 mm
Series: SMA Stainless Steel
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
132172 RF Adapters - In Series 1,537
135-3711-801 RF Connectors / Coaxial Connectors 3,513
132168 RF Adapters - In Series 1,720
132169 RF Adapters - In Series 2,207
132360 RF Terminators 2,141
132171 RF Adapters - In Series 711
141-3901-810 Attenuators - Interconnects 133
132331 RF Terminators 439
141-3901-803 Attenuators - Interconnects 55
141-3901-801 Attenuators - Interconnects 72
Real Time Availability
Stock:
64 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $27.17
  10: $24.71
  25: $22.65
  50: $20.90
  100: $19.41
  250: $18.12

To add to a project, please Log In.


This product is also available in:
102023160 143080215 190230012 172639243 114179602 167858023 195611129