Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
530-141-3901-803
Manufacturer Part #:

141-3901-803

Manufacturer:

Description: Attenuators - Interconnects FIXED SMA 3 DB 50 OHM PASSIVATED
Silverlight Page 1,428, Mouser Enhanced Catalog
PDF Page 1,428, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Emerson Connectivity Solutions
Product Category: Attenuators - Interconnects
RoHS: RoHS Compliant Details
Maximum Attenuation: 3 dB
Frequency Range: 0 GHz to 6 GHz
Impedance: 50 Ohms
Power Rating: 1 W
Termination Style: Screw
Connector Type: SMA Male / Female
Operating Temperature Range: - 55 C to + 125 C
Length: 22.1 mm
Series: SMA
Type: SMA Fixed Commercial Attenuators
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 100 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $27.17
  10: $24.71
  25: $22.65
  50: $20.90
  100: $19.41
  250: $18.12

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS84250RKGT
DC/DC Switching Converters 7V-50V Inpt, 2.5- Non-S ...
Texas Instruments
1: $11.81
HLQ023R0BTTR
Fixed Inductors 3.0 nH +/- 0.1 nH
AVX
1: $0.54
HLQ022R2BTTR
Fixed Inductors 2.2 nH +/- 0.1 nH
AVX
1: $0.54
US232R-100-BULK
Cable Assemblies USB to RS232 Embeded Converter w/ ...
FTDI
1: $23.50
ATMEGA128L-8MU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $12.32
TLV320AIC3204IRHBT
Interface - CODECs Very LW PWR Stereo Audio CODEC/ ...
Texas Instruments
1: $5.85
ADS8345EB
Analog to Digital Converters - ADC 16-Bit 8-Ch Ser ...
Texas Instruments
1: $18.98
132170
RF Adapters - In Series SMA JACK TO JACK BULKHEAD ...
Amphenol Connex
1: $6.16
242113
RF Adapters - Between Series SMA JACK TO N PLUG AD ...
Amphenol Connex
1: $8.64
132360
RF Connectors SMA MALE RESISTOR CAP 50 OHM
Amphenol Connex
1: $2.14
142-0901-941
RF Adapters - In Series R/A JCK TO PLG ADPT
Johnson / Emerson Connectivity Solutions
1: $19.24
132169
RF Adapters - In Series SMA ST JACK TO JACK ADAPTE ...
Amphenol Connex
1: $3.97
141-3901-810
Attenuators - Interconnects FIXED SMA 10 DB 50 OHM ...
Johnson / Emerson Connectivity Solutions
1: $27.49
141-3901-801
Attenuators - Interconnects FIXED SMA 1 DB 50 OHM ...
Johnson / Emerson Connectivity Solutions
1: $24.23
141-3901-806
Attenuators - Interconnects FIXED SMA 6 DB 50 OHM ...
Johnson / Emerson Connectivity Solutions
1: $27.17
72975
RF Connectors SMA PLUG 5O OHM TERMINATION
Pomona Electronics
1: $21.22
141-3901-802
Attenuators - Interconnects FIXED SMA 2 DB 50 OHM ...
Johnson / Emerson Connectivity Solutions
1: $27.17
BS101245U
Cable Mounting & Accessories NON-INSUL 4AWG 12.0" ...
Panduit
1: $115.51
MS3110F8-4P
Circular MIL Spec Connector 4P #20 PIN CONTACTS
Amphenol Industrial
1: $24.66
101R
Transformers Audio & Signal 100mw 600 ct/50 ct PC ...
Hammond Manufacturing
1: $16.46


This product is also available in:
127537875 102023160