|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
530-141-3901-801
Manufacturer Part #:

141-3901-801

Manufacturer:

Description:
Attenuators - Interconnects FIXED SMA 1 DB 50 OHM PASSIVATED
Mouser Online Catalog Page 1,459, Mouser Online Catalog
PDF Page 1,459, PDF Catalog Page
141-3901-801 Datasheet 141-3901-801 Datasheet
Share |
Manufacturer: Cinch Connectivity Solutions
Product Category: Attenuators - Interconnects
RoHS: RoHS Compliant Details
Brand: Johnson / Cinch Connectivity Solutions
Connector Type: SMA
Frequency Range: 0 GHz to 6 GHz
Maximum Attenuation: 1 dB
Power Rating: 1 W
Operating Temperature Range: - 55 C to + 125 C
Impedance: 50 Ohms
Length: 22.1 mm
Packaging: Bulk
Series: SMA Stainless Steel
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AP561-F RF Amplifier 542
B3F-1052 Tactile Switches 42,225
C08BL242X-5ZN-X0T Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,066
NUCLEO-L053R8 Development Boards & Kits - ARM 162
STM32L051K6U6 ARM Microcontrollers - MCU 1,473
115101-19-36.00 RF Cable Assemblies 314
24LC01BT-I/OT EEPROM 6,502
141-3901-810 Attenuators - Interconnects 34
141-3901-803 Attenuators - Interconnects 3
141-3901-802 Attenuators - Interconnects 80
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$25.70
10:
$23.38
25:
$18.41
50:
$17.35
100:
$16.31
250:
$15.82

To add to a project, please Log In.

102023160 190230012 195611129 172639243 114179602 143080215 167858023