|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
530-135-3701-201
Manufacturer Part #:

135-3701-201

Manufacturer:

Description:
RF Connectors / Coaxial Connectors PC ST JCK .115" LEGS
Mouser Online Catalog Page 1,458, Mouser Online Catalog
PDF Page 1,458, PDF Catalog Page
135-3701-201 Datasheet 135-3701-201 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant Details
Body Finish: Gold
Product: PCB Receptacles
RF Series: MMCX
Gender: Jack
Impedance: 50 Ohms
Maximum Frequency: 6 GHz
Termination Style: Solder
Orientation: Straight
Body Material: Brass
Body Style: Straight
Brand: Johnson / Cinch Connectivity Solutions
Contact Plating: Gold
Operating Temperature Range: - 65 C to + 165 C
Series: MMCX
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,244
T491X107K025AT Tantalum Capacitors - Solid SMD 16,140
C2012X5R1V106K125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,920
C0603C106M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 145,856
SMA6J5.0A-TR TVS Diodes - Transient Voltage Suppressors 15,132
06035C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,083,547
HSMS-2822-TR1G Schottky Diodes & Rectifiers 4,020
ERJ-2RKF1002X Thick Film Resistors - SMD 2,788,329
CRCW0402100KFKED Thick Film Resistors - SMD 311,642
Real Time Availability
Stock:
11,441 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.37
10:
$3.90
25:
$3.18
100:
$2.63
500:
$2.12
$1.91

To add to a project, please Log In.

143080215 172639243 167858023