|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
530-108-0753-1
Manufacturer Part #:

108-0753-001

Manufacturer:

Description:
Test Plugs & Test Jacks BANANA PLUG NICKEL
Mouser Online Catalog Page 1,422, Mouser Online Catalog
PDF Page 1,422, PDF Catalog Page
108-0753-001 Datasheet 108-0753-001 Datasheet
Share |
Manufacturer: Cinch Connectivity Solutions
Product Category: Test Plugs & Test Jacks
RoHS: RoHS Compliant Details
Brand: Johnson / Cinch Connectivity Solutions
Equipment Type: Banana Plugs
Type: Banana plug
Color: Silver
Current Rating: 15 A
Contact Plating: Nickel
Insulation: Not Insulated
Series: Banana Plug
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NUCLEO-F411RE Development Boards & Kits - ARM 204
20-101-0673 System-On-Modules - SOM 375
108-0902-001 Test Plugs & Test Jacks 29,125
108-0903-001 Test Plugs & Test Jacks 29,279
108-0750-001 Test Plugs & Test Jacks 3,067
108-0302-001 Test Plugs & Test Jacks 12,026
3263 Test Plugs & Test Jacks 1,664
NYS367-2 RCA Phono Connectors 3,480
108-0740-001 Test Plugs & Test Jacks 5,454
PB-1579 Enclosures, Boxes, & Cases 1,411
Real Time Availability
Stock:
4,514 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.33
10:
$1.21
25:
$1.14
100:
$1.05
500:
$0.828
$0.691
$0.652
$0.642

To add to a project, please Log In.

190230012 195611129 111427401 114179602 150670586