|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
530-108-0307-1
Manufacturer Part #:

108-0307-001

Manufacturer:

Description:
Test Plugs & Test Jacks BANANA PLUG YELLOW
Mouser Online Catalog Page 1,422, Mouser Online Catalog
PDF Page 1,422, PDF Catalog Page
108-0307-001 Datasheet 108-0307-001 Datasheet
Share |
Manufacturer: Cinch Connectivity Solutions
Product Category: Test Plugs & Test Jacks
RoHS: RoHS Compliant Details
Brand: Johnson / Cinch Connectivity Solutions
Equipment Type: Banana Plugs
Type: Solderless
Color: Yellow
Current Rating: 15 A
Contact Plating: Nickel
Contact Material: Brass
Insulation: Insulated
Insulation Material: Nylon
Length: 37.69 mm
Packaging: Bulk
Series: Banana Plug
Factory Pack Quantity: 25
Voltage Rating: 3.5 kV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
108-0303-001 Test Plugs & Test Jacks 13,122
108-0302-001 Test Plugs & Test Jacks 12,181
108-0902-001 Test Plugs & Test Jacks 30,009
108-0304-001 Test Plugs & Test Jacks 5,740
108-0306-001 Test Plugs & Test Jacks 1,062
108-0301-001 Test Plugs & Test Jacks 5,131
108-0907-001 Test Plugs & Test Jacks 9,758
108-0910-001 Test Plugs & Test Jacks 9,692
108-0310-001 Test Plugs & Test Jacks 1,697
108-0308-001 Test Plugs & Test Jacks 1,067
Real Time Availability
Stock:
2,280 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.38
10:
$1.23
25:
$1.11
100:
$0.96
500:
$0.84
$0.83

To add to a project, please Log In.

150670586 114179602 190230012 195611129 111427401