Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
530-10803041
Manufacturer Part #:

108-0304-001

Manufacturer:

Description:
Test Plugs & Test Jacks BANANA PLUG GREEN
Mouser Online Catalog Page 1,482, Mouser Online Catalog
PDF Page 1,482, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Cinch Connectivity Solutions
Product Category: Test Plugs & Test Jacks
RoHS: RoHS Compliant Details
Brand: Johnson / Cinch Connectivity Solutions
Equipment Type: Banana Plugs
Type: Solderless
Color: Green
Current Rating: 15 A
Contact Plating: Nickel
Contact Material: Brass
Insulation: Insulated
Insulation Material: Nylon
Length: 37.69 mm
Series: Banana Plug
Factory Pack Quantity: 25
Voltage Rating: 3.5 kV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,617 Can Ship Immediately

On Order: 1000 View Delivery Dates  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.25
  10: $1.22
  25: $1.18
  100: $1.09
  500: $0.952
  1,000: $0.816
  5,000: $0.726

To add to a project, please Log In.

111427401 150670586 114179602 190230012 195611129