|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
530-105-1050-1
Manufacturer Part #:

105-1050-001

Manufacturer:

Description:
Test Plugs & Test Jacks TIP JACK BLUE
Mouser Online Catalog Page 1,423, Mouser Online Catalog
PDF Page 1,423, PDF Catalog Page
105-1050-001 Datasheet 105-1050-001 Datasheet
Share |
Manufacturer: Cinch Connectivity Solutions
Product Category: Test Plugs & Test Jacks
RoHS: RoHS Compliant Details
Brand: Johnson / Cinch Connectivity Solutions
Equipment Type: Tip Jacks
Type: Rib-Loc
Color: Blue
Current Rating: 5 A
Contact Plating: Silver
Contact Material: Brass
Insulation: Insulated
Insulation Material: Nylon
Length: 17.78 mm
Series: Tip Jack
Factory Pack Quantity: 25
Voltage Rating: 3.5 kV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
7101SYZQE Toggle Switches 2,957
105-1042-001 Test Plugs & Test Jacks 6,359
7201SYZQE Toggle Switches 1,046
105-1044-001 Test Plugs & Test Jacks 1,983
131A-303A LED Lenses 480
105-1043-001 Test Plugs & Test Jacks 1,468
105-1041-001 Test Plugs & Test Jacks 2,981
105-1047-001 Test Plugs & Test Jacks 955
5131-038 Lamp Holders & Accessories 697
CK05BX331K Multilayer Ceramic Capacitors MLCC - Leaded 1,852
Real Time Availability
Stock:
2,809 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.32
10:
$1.16
25:
$1.06
100:
$0.931
500:
$0.89
$0.864

To add to a project, please Log In.

114179602 150670586 195611129 190230012 111427401