|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
530-105-1044-1
Manufacturer Part #:

105-1044-001

Manufacturer:

Description:
Test Plugs & Test Jacks TIP JACK GREEN
Mouser Online Catalog Page 1,423, Mouser Online Catalog
PDF Page 1,423, PDF Catalog Page
105-1044-001 Datasheet 105-1044-001 Datasheet
Share |
Manufacturer: Cinch Connectivity Solutions
Product Category: Test Plugs & Test Jacks
RoHS: RoHS Compliant Details
Brand: Johnson / Cinch Connectivity Solutions
Equipment Type: Tip Jacks
Type: Rib-Loc
Color: Green
Current Rating: 5 A
Contact Plating: Silver
Contact Material: Brass
Insulation: Insulated
Insulation Material: Nylon
Length: 17.78 mm
Series: Tip Jack
Factory Pack Quantity: 25
Voltage Rating: 3.5 kV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-206062-6 Standard Circular Connector 14,231
206060-1 Standard Circular Connector 6,393
206061-1 Standard Circular Connector 5,853
EK-TM4C123GXL Development Boards & Kits - ARM 695
105-1042-001 Test Plugs & Test Jacks 6,359
105-1043-001 Test Plugs & Test Jacks 1,468
105-1041-001 Test Plugs & Test Jacks 2,981
105-1047-001 Test Plugs & Test Jacks 955
105-1050-001 Test Plugs & Test Jacks 2,809
Real Time Availability
Stock:
1,983 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.15
10:
$1.01
25:
$0.925
100:
$0.894
500:
$0.863
$0.842

To add to a project, please Log In.

111427401 195611129 150670586 114179602 190230012