|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
530-105-1041-1
Manufacturer Part #:

105-1041-001

Manufacturer:

Description:
Test Plugs & Test Jacks TIP JACK WHITE
Mouser Online Catalog Page 1,423, Mouser Online Catalog
PDF Page 1,423, PDF Catalog Page
105-1041-001 Datasheet 105-1041-001 Datasheet
Share |
Manufacturer: Cinch Connectivity Solutions
Product Category: Test Plugs & Test Jacks
RoHS: RoHS Compliant Details
Brand: Johnson / Cinch Connectivity Solutions
Equipment Type: Tip Jacks
Type: Rib-Loc
Color: White
Current Rating: 5 A
Contact Plating: Silver
Contact Material: Brass
Insulation: Insulated
Insulation Material: Nylon
Length: 17.78 mm
Packaging: Bulk
Series: Tip Jack
Factory Pack Quantity: 25
Voltage Rating: 3.5 kV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LSM303DTR Accelerometers 443
7101SYZQE Toggle Switches 2,922
105-1042-001 Test Plugs & Test Jacks 6,359
108-0901-001 Test Plugs & Test Jacks 6,361
105-1044-001 Test Plugs & Test Jacks 1,983
131A-303A LED Lenses 480
105-1043-001 Test Plugs & Test Jacks 1,468
105-1047-001 Test Plugs & Test Jacks 955
105-1050-001 Test Plugs & Test Jacks 2,809
5131-038 Lamp Holders & Accessories 693
Real Time Availability
Stock:
2,981 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.40
10:
$1.31
25:
$1.24
100:
$0.88
500:
$0.77
$0.672

To add to a project, please Log In.

114179602 150670586 190230012 195611129 111427401