|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
530-105-0857-1
Manufacturer Part #:

105-0857-001

Manufacturer:

Description:
Test Plugs & Test Jacks TEST JACK YELLOW
Share |
Manufacturer: Cinch Connectivity Solutions
Product Category: Test Plugs & Test Jacks
RoHS: RoHS Compliant Details
Brand: Johnson / Cinch Connectivity Solutions
Equipment Type: Tip Jacks
Type: Panel mount
Color: Yellow
Current Rating: 5 A
Contact Plating: Silver
Contact Material: Beryllium Copper Alloy
Insulation: Insulated
Insulation Material: Nylon
Length: 4.1 mm
Packaging: Bulk
Series: Tip Jack
Factory Pack Quantity: 25
Voltage Rating: 3.5 kV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
640456-3 Headers & Wire Housings 65,722
3386F-1-103LF Trimmer Resistors - Through Hole 2,546
EEU-EE2W470S Aluminum Electrolytic Capacitors - Leaded 790
105-0852-001 Test Plugs & Test Jacks 2,833
105-0803-001 Test Plugs & Test Jacks 11,928
2N2369A Bipolar Transistors - BJT 1,062
105-0856-001 Test Plugs & Test Jacks 936
1N3064TR Diodes - General Purpose, Power, Switching 58,268
105-0854-001 Test Plugs & Test Jacks 272
105-0858-001 Test Plugs & Test Jacks 439
Real Time Availability
Stock:
2,214 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.37
10:
$1.22
25:
$1.15
100:
$0.90
500:
$0.777
$0.678

To add to a project, please Log In.

114179602 150670586 111427401 190230012 195611129