|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
530-105-0853-1
Manufacturer Part #:

105-0853-001

Manufacturer:

Description:
Test Plugs & Test Jacks TEST JACK BLACK
Mouser Online Catalog Page 1,423, Mouser Online Catalog
PDF Page 1,423, PDF Catalog Page
105-0853-001 Datasheet 105-0853-001 Datasheet
Share |
Manufacturer: Cinch Connectivity Solutions
Product Category: Test Plugs & Test Jacks
RoHS: RoHS Compliant Details
Brand: Johnson / Cinch Connectivity Solutions
Equipment Type: Tip Jacks
Type: Panel mount
Color: Black
Current Rating: 5 A
Contact Plating: Silver
Contact Material: Beryllium Copper Alloy
Insulation: Insulated
Insulation Material: Nylon
Length: 4.1 mm
Packaging: Bulk
Series: Tip Jack
Factory Pack Quantity: 25
Voltage Rating: 3.5 kV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3386P-1-502LF Trimmer Resistors - Through Hole 5,012
105-0852-001 Test Plugs & Test Jacks 2,858
2202 Standoffs & Spacers 14,308
ECW-F2W104JAQ Film Capacitors 2,758
FA-T220-51E Heat Sinks 250
LM237KCSE3 Linear Voltage Regulators 744
UPW1H121MPD6 Aluminum Electrolytic Capacitors - Leaded 1,055
UVZ1V4R7MDD Aluminum Electrolytic Capacitors - Leaded 1,819
273-10-RC Metal Film Resistors - Through Hole 5,605
Real Time Availability
Stock:
3,117 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.88
10:
$0.821
25:
$0.751
100:
$0.696
500:
$0.653
$0.603

To add to a project, please Log In.

114179602 150670586 195611129 111427401 190230012