|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
530-105-0780-001
Manufacturer Part #:

105-0780-001

Manufacturer:

Description:
Test Plugs & Test Jacks TIP PLUG BLUE
Share |
Manufacturer: Cinch Connectivity Solutions
Product Category: Test Plugs & Test Jacks
RoHS: RoHS Compliant Details
Brand: Johnson / Cinch Connectivity Solutions
Equipment Type: Tip Plugs
Type: Solder barrel
Color: Blue
Current Rating: 10 A
Contact Plating: Nickel
Contact Material: Brass
Insulation: Insulated
Insulation Material: Nylon
Length: 30.56 mm
Series: Tip Jack
Factory Pack Quantity: 100
Voltage Rating: 3.5 kV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
31-10-RFX RF Connectors / Coaxial Connectors 4,943
31-10152-RFX RF Connector Accessories 3,957
31-219-RFX RF Adapters - In Series 747
DME2P1K-F Film Capacitors 7,786
50-57-9003 Headers & Wire Housings 9,315
FP301-3/16-48"-Black-Bulk Heat Shrink Tubing and Sleeves 1,003
2N2906A Bipolar Transistors - BJT 796
TVX1E100MAD Aluminum Electrolytic Capacitors - Leaded 5,152
8055 Hook-up Wire 10
Real Time Availability
Stock:
2,739 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.29
10:
$1.18
25:
$1.10
100:
$1.01
500:
$0.948
$0.893
$0.835

To add to a project, please Log In.

111427401 195611129 114179602 150670586 190230012