Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
530-105-0772-1
Manufacturer Part #:

105-0772-001

Manufacturer:

Description:
Test Plugs & Test Jacks TIP PLUG RED
Mouser Online Catalog Page 1,483, Mouser Online Catalog
PDF Page 1,483, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Cinch Connectivity Solutions
Product Category: Test Plugs & Test Jacks
RoHS: RoHS Compliant Details
Brand: Johnson / Cinch Connectivity Solutions
Equipment Type: Tip Plugs
Type: Solder barrel
Color: Red
Current Rating: 10 A
Contact Plating: Nickel
Contact Material: Brass
Insulation: Insulated
Insulation Material: Nylon
Length: 30.56 mm
Series: Tip Jack
Factory Pack Quantity: 25
Voltage Rating: 3.5 kV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,398 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.94
  10: $0.83
  25: $0.749
  100: $0.673
  500: $0.64
  1,000: $0.575

To add to a project, please Log In.

190230012 114179602 150670586 195611129 111427401