|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
530-105-0757-150
Manufacturer Part #:

105-0757-150

Manufacturer:

Description:
Test Plugs & Test Jacks TIP JACK YELLOW
Share |
Manufacturer: Cinch Connectivity Solutions
Product Category: Test Plugs & Test Jacks
RoHS: RoHS Compliant Details
Equipment Type: Tip Jacks
Type: PCB mount
Color: Yellow
Current Rating: 5 A
Contact Plating: Gold
Brand: Johnson / Cinch Connectivity Solutions
Contact Material: Copper Alloy
Insulation: Insulated
Insulation Material: Nylon
Length: 10.46 mm
Packaging: Bulk
Series: Tip Jack
Factory Pack Quantity: 25
Voltage Rating: 2.1 kV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RQ-REEL USB Interface IC 77,014
GRM32ER71H475KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 165,206
CKG57NX7R2A106M500JH Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,060
ULN2803ADWR Darlington Transistors 34,882
47589-0001 USB Connectors 20,838
L7805CD2T-TR Linear Voltage Regulators 17,543
ADG3308BRUZ Translation - Voltage Levels 406
ADG408BRZ Multiplexer Switch ICs 478
ADUM1401CRWZ Digital Isolators 293
Real Time Availability
Stock:
3,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.16
10:
$1.04
25:
$0.968
100:
$0.688
500:
$0.602
$0.538

To add to a project, please Log In.

114179602 150670586 195611129 111427401 190230012