Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
530-105-0753-150
Manufacturer Part #:

105-0753-150

Manufacturer:

Description:
Test Plugs & Test Jacks Horizontal Test Jack Black Insulated
PDF Data Sheet
 
Share |
Manufacturer: Cinch Connectivity Solutions
Product Category: Test Plugs & Test Jacks
RoHS: RoHS Compliant Details
Equipment Type: Tip Jacks
Type: PCB mount
Color: Black
Current Rating: 5 A
Contact Plating: Gold
Brand: Johnson / Cinch Connectivity Solutions
Contact Material: Copper Alloy
Insulation: Insulated
Insulation Material: Nylon
Length: 10.46 mm
Series: Tip Jack
Factory Pack Quantity: 25
Voltage Rating: 2.1 kV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,448 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.05
  10: $0.964
  25: $0.878
  100: $0.819
  500: $0.762
  1,000: $0.725

To add to a project, please Log In.

150670586 114179602 190230012 111427401 195611129