Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
530-105-0752-150
Manufacturer Part #:

105-0752-150

Manufacturer:

Description:
Test Plugs & Test Jacks Red Tip Jack Horiz PCB Mount .080 Plug
PDF Data Sheet
 
Share |
Manufacturer: Cinch Connectivity Solutions
Product Category: Test Plugs & Test Jacks
RoHS: RoHS Compliant Details
Equipment Type: Tip Jacks
Type: PCB mount
Color: Red
Current Rating: 5 A
Contact Plating: Gold
Brand: Johnson / Cinch Connectivity Solutions
Contact Material: Copper Alloy
Insulation: Insulated
Insulation Material: Nylon
Length: 10.46 mm
Series: Tip Jack
Factory Pack Quantity: 25
Voltage Rating: 2.1 kV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-1734530-3 D-Sub High Density Connectors 3,156
CMR1U-02M TR13 Rectifiers 11,797
600S1R3AT250XT Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,536
600S3R9AT250XT Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,652
RS005100R0FE12 Wirewound Resistors - Through Hole 111
RS01010K00FE12 Wirewound Resistors - Through Hole 74
CZP2AFTTD600P EMI Filter Beads, Chips & Arrays 1,361
RK73H1JTTD6652F Thick Film Resistors - SMD 54,494
Real Time Availability
Stock:
2,328 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.06
  10: $0.963
  25: $0.879
  100: $0.819
  500: $0.758
  1,000: $0.663
  5,000: $0.643

To add to a project, please Log In.

150670586 111427401 114179602 190230012 195611129