|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
530-105-0603-1
Manufacturer Part #:

105-0603-001

Manufacturer:

Description:
Test Plugs & Test Jacks TIP JACK BLACK
Mouser Online Catalog Page 1,423, Mouser Online Catalog
PDF Page 1,423, PDF Catalog Page
105-0603-001 Datasheet 105-0603-001 Datasheet
Share |
Manufacturer: Cinch Connectivity Solutions
Product Category: Test Plugs & Test Jacks
RoHS: RoHS Compliant Details
Brand: Johnson / Cinch Connectivity Solutions
Equipment Type: Tip Jacks
Type: Tip Jacks
Color: Black
Current Rating: 10 A
Contact Plating: Silver
Contact Material: Brass
Insulation: Insulated
Insulation Material: Nylon
Length: 23.82 mm
Packaging: Bulk
Series: Tip Jack
Factory Pack Quantity: 25
Voltage Rating: 5.7 kV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
108-0902-001 Test Plugs & Test Jacks 30,411
105-0602-001 Test Plugs & Test Jacks 3,565
105-0302-001 Test Plugs & Test Jacks 13,282
105-0303-001 Test Plugs & Test Jacks 4,373
111-0102-001 Test Plugs & Test Jacks 4,718
2210 Standoffs & Spacers 16,497
105-0601-001 Test Plugs & Test Jacks 724
105-0610-001 Test Plugs & Test Jacks 1,682
105-0607-001 Test Plugs & Test Jacks 1,398
105-0604-001 Test Plugs & Test Jacks 236
Real Time Availability
Stock:
1,310 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.14
10:
$1.11
25:
$1.05
100:
$0.912
500:
$0.798
$0.712
$0.698

To add to a project, please Log In.

111427401 150670586 114179602 190230012 195611129