Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
530-105-0253-1
Manufacturer Part #:

105-0253-001

Manufacturer:

Description: Test Plugs & Test Jacks TIP JACK BLACK
Mouser Online Catalog Page 1,483, Mouser Online Catalog
PDF Page 1,483, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Cinch Connectivity Solutions
Product Category: Test Plugs & Test Jacks
RoHS: RoHS Compliant Details
Brand: Johnson / Cinch Connectivity Solutions
Equipment Type: Tip Jacks
Type: Standard
Color: Black
Current Rating: 10 A
Contact Plating: Silver
Contact Material: Phosphor Bronze
Insulation: Insulated
Insulation Material: Nylon
Length: 26.95 mm
Series: Tip Jack
Factory Pack Quantity: 25
Voltage Rating: 5.7 kV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,231 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.04
  10: $1.00
  25: $0.97
  100: $0.95
  500: $0.91
  1,000: $0.812
  5,000: $0.795

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PLP2-500
LED Light Pipes Light Pipe Frnt 3mm Round Lens
Bivar
1: $0.73
UF5408-E3/54
Rectifiers Vr/1000V Io/3A
Vishay Semiconductors
1: $0.25
SN65HVD31DR
RS-422/RS-485 Interface IC 3.3V Full-Duplex RS-485
Texas Instruments
1: $3.52
43030-0009
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.23
03453LS1H
Fuse Holder Shock Safe 3AG
Littelfuse
1: $3.12
105-0303-001
Test Plugs & Test Jacks TIP PLUG BLACK SOLDERLESS
Johnson / Cinch Connectivity Solutions
1: $1.22
105-0252-001
Test Plugs & Test Jacks TIP JACK RED
Johnson / Cinch Connectivity Solutions
1: $1.19
NYS367-9
RCA Phono Connectors RCA PANEL JACK GOLD/WHITE REA ...
REAN / Neutrik
1: $2.01
NMJ6HC-S
Phone Connectors STEREO SWITCHED JACK WITH HARDWAR ...
Neutrik
1: $1.20
MP930-50.0-1%
Thick Film Resistors - Through Hole 50 ohm 30W 1% ...
Caddock
1: $4.45
B-72-0
Test Leads 72" W/BAN PLUG BLK
Pomona Electronics
1: $5.79
PT02E-12-10S
Circular MIL Spec Connector 10P Sz 12 Box Mount So ...
Amphenol Industrial
1: $15.16
516D226M035JL6AE3
Aluminum Electrolytic Capacitors - Leaded 22uF 35v ...
Vishay / Sprague
1: $0.56
CCF60100KFKE36
Metal Film Resistors - Through Hole 1/2watt 100Koh ...
Vishay / Dale
1: $0.10
8121SYZGE
Pushbutton Switches SPDT P/B (MOMN)
C&K Components
1: $7.60
801801000
Switch Bezels / Switch Caps PB CAP WHITE
C&K Components
1: $0.85
105-0251-001
Test Plugs & Test Jacks MET-CLAD TIP JCK WHT
Johnson / Cinch Connectivity Solutions
1: $1.75
NHD-0220GZ-FSW-GBW-L
LCD Character Display Modules & Accessories STN- G ...
Newhaven Display
1: $12.10
100SP1T1B1M2QEH
Toggle Switches SPDT ON-ON PC MNT
E-Switch
1: $2.11
TRG100A280-12E13-Level-V
Desktop AC Adapters 100W 28V 3.54A 2.5mmx5.5mm DC ...
Cincon
1: $64.14

150670586 111427401 114179602 195611129 190230012