|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
530-105-0252-1
Manufacturer Part #:

105-0252-001

Manufacturer:

Description:
Test Plugs & Test Jacks TIP JACK RED
Mouser Online Catalog Page 1,423, Mouser Online Catalog
PDF Page 1,423, PDF Catalog Page
105-0252-001 Datasheet 105-0252-001 Datasheet
Share |
Manufacturer: Cinch Connectivity Solutions
Product Category: Test Plugs & Test Jacks
RoHS: RoHS Compliant Details
Brand: Johnson / Cinch Connectivity Solutions
Equipment Type: Tip Jacks
Type: Solder
Color: Red
Current Rating: 10 A
Contact Plating: Silver
Contact Material: Phosphor Bronze
Insulation: Insulated
Insulation Material: Nylon
Length: 26.95 mm
Packaging: Bulk
Series: Tip Jack
Factory Pack Quantity: 25
Voltage Rating: 5.7 kV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PLP2-500 LED Light Pipes 35,179
G5V-2-H1-DC5 Low Signal Relays - PCB 6,841
TRG100A280-12E13-Level-V Desktop AC Adapters 91
43030-0009 Headers & Wire Housings 131,973
LM339N Analog Comparators 11,543
105-0253-001 Test Plugs & Test Jacks 1,125
100SP1T1B1M2QEH Toggle Switches 319
801801000 Switch Bezels / Switch Caps 328
105-0251-001 Test Plugs & Test Jacks 84
PT02E-12-10S Circular MIL Spec Connector 796
Real Time Availability
Stock:
1,051 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.19
10:
$1.15
25:
$1.11
100:
$1.04
500:
$0.95
$0.845
$0.795

To add to a project, please Log In.

111427401 195611129 150670586 190230012 114179602