|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
530-105-0204-200
Manufacturer Part #:

105-0204-200

Manufacturer:

Description:
Test Plugs & Test Jacks MET-CLAD TIP JCK GRN
Mouser Online Catalog Page 1,423, Mouser Online Catalog
PDF Page 1,423, PDF Catalog Page
105-0204-200 Datasheet 105-0204-200 Datasheet
Share |
Manufacturer: Cinch Connectivity Solutions
Product Category: Test Plugs & Test Jacks
RoHS: RoHS Compliant Details
Brand: Johnson / Cinch Connectivity Solutions
Equipment Type: Tip Jacks
Type: Solder
Color: Green
Current Rating: 10 A
Contact Plating: Gold
Contact Material: Beryllium Copper Alloy
Insulation: Insulated
Insulation Material: Nylon
Length: 24.59 mm
Packaging: Bulk
Series: Tip Jack
Factory Pack Quantity: 25
Voltage Rating: 5.7 kV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1581-2 Test Plugs & Test Jacks 3,048
5749111-4 I/O Connectors 364
105-0202-200 Test Plugs & Test Jacks 1,342
105-0203-200 Test Plugs & Test Jacks 275
3505-34 Memory Card Connectors 851
105-0302-001 Test Plugs & Test Jacks 14,282
105-0303-001 Test Plugs & Test Jacks 5,373
105-0253-001 Test Plugs & Test Jacks 1,125
CMF551K1500FKEB Metal Film Resistors - Through Hole 1,956
RN65E8200FB14 Metal Film Resistors - Through Hole 516
Real Time Availability
Stock:
59 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.59
10:
$5.86
25:
$5.49
100:
$3.91
500:
$3.42
$3.05

To add to a project, please Log In.

114179602 190230012 195611129 111427401 150670586