|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
609-2450AT45A100E
Manufacturer Part #:

2450AT45A100E

Manufacturer:

Description:
Antennas 2.45GHz ANTENNA HIGH GAIN (VERT)
Mouser Online Catalog Page 1,335, Mouser Online Catalog
PDF Page 1,335, PDF Catalog Page
2450AT45A100E Datasheet 2450AT45A100E Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Johanson
Product Category: Antennas
RoHS: RoHS Compliant Details
Product: PCB Antenna
Frequency: 2.45 GHz
Termination Style: SMD/SMT
Technology: Internal SMD Chip Antenna
Series: 2450AT
Brand: Johanson Technology
Frequency Range: 2.4 GHz to 2.5 GHz
Gain: 1 dB
Height: 1.2 mm
Impedance: 50 Ohms
Length: 9.5 mm
Mounting Style: SMD/SMT
Packaging: Reel
Power Rating: 3 W
Factory Pack Quantity: 1000
Width: 2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2450BM14E0003T Signal Conditioning 92,263
2450BM15A0002E Signal Conditioning 53,690
B3S-1000P Tactile Switches 34,431
Si1132-A10-GMR Ambient Light Sensors 4,744
AT86RF233-ZU RF Transceiver 987
LTST-C193KGKT-5A Standard LEDs - SMD 1,929
IRLHS6242TRPBF MOSFET 5,187
RK73H1ETTP6812F Thick Film Resistors - SMD 71,851
BAL-NRF02D3 Signal Conditioning 17,070
Real Time Availability
Stock:
13,782 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.43
10:
$1.02
100:
$0.641
500:
$0.612
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.427
$0.384
$0.37
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145149516 129527177 137670162 161858062