Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
541-BL-30030101
Manufacturer Part #:

BL-30030101

Manufacturer:

Description: Digital Panel Meters 5V/200mV POS GRN DPM
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Jewell Modutec
Product Category: Digital Panel Meters
RoHS: No
Equipment Type: DC Voltmeters
Display Type: LCD, 3.5 Digit, Green
Operating Supply Voltage: 5 VDC
Operating Supply Current: 3 mA
Input Voltage: 200 mVDC
Series: BL
Case Height: 30.5 mm
Case Length: 7.4 mm
Case Width: 60 mm
Description/Function: Non-isolated low power digital panel meter
Dimensions: 7.4 mm L x 60 mm W x 30.5 mm H
Mounting Style: Window
Termination Style: 13 Pin
Part # Aliases: BL-300301-01
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 5 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $88.54
  5: $83.01
  10: $77.48
  50: $73.18

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XBP24-ASI-001
Zigbee / 802.15.4 Modules XBee-PRO 802.15.4 50mW, ...
Digi International
1: $34.00
MM74HC374WMX
Flip Flops 3-ST Oct D Flip-Flop
Fairchild Semiconductor
1: $0.56
C0805C103K5RAC7210
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.07
P87C51X2BN,112
8-bit Microcontrollers - MCU 80C51 4K/128 OTP
NXP Semiconductors
1: $1.80
5900-561-RC
Fixed Inductors 560uH 10%
J.W. Miller
1: $2.03

0000000015-0603-32false