|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

BL-100102

Manufacturer:

Description:
Digital Panel Meters 3 1/2-DIG 9V/2V DPM
Lifecycle:
Verify Status with Factory: Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Jewell Modutec
Product Category: Digital Panel Meters
Brand: Jewell Modutec
Equipment Type: DC Voltmeters
Display Type: LCD, 3.5 Digit
Operating Supply Voltage: 9 VDC
Input Voltage: 2 VDC
Series: BL
Description/Function: Non-isolated low power digital panel meter
Dimensions: 7.4 mm L x 60 mm W x 30.5 mm H
Height: 30.5 mm
Length: 7.4 mm
Mounting Style: Window
Termination Style: 13 Pin
Width: 60 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001