|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
542-PM3340-330M-RC
Manufacturer Part #:

PM3340-330M-RC

Manufacturer:

Description:
Fixed Inductors 33uH 20%
Mouser Online Catalog Page 2,521, Mouser Online Catalog
PDF Page 2,521, PDF Catalog Page
PM3340-330M-RC Datasheet PM3340-330M-RC Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: J.W. Miller
Inductance: 33 uH
Tolerance: 20 %
Maximum DC Current: 4 A
Maximum DC Resistance: 80 mOhms
Operating Temperature Range: - 55 C to + 125 C
Shielding: Unshielded
Termination Style: SMD/SMT
Length: 13 mm
Width: 10.2 mm
Height: 11.5 mm
Core Material: Ferrite
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 225
Test Frequency: 2.52 MHz
Type: SMD Power Inductor
Part # Aliases: PM3340-330M-RC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EEV-FK1E102Q Aluminum Electrolytic Capacitors - SMD 10,472
02021601201 DIN 41612 Connectors 348
STM32F105RCT6 ARM Microcontrollers - MCU 851
USB6B1 ESD Suppressors 3,898
B560C-13-F Schottky Diodes & Rectifiers 23,425
EEE-HD1H100P Aluminum Electrolytic Capacitors - SMD 8,559
LH1540AAB Solid State Relays - PCB Mount 1,053
C0805C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 85,774
C1206C106K3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 71,973
Real Time Availability
Stock:
78 Can Ship Immediately

On Order:

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.12
10:
$0.98
50:
$0.84
100:
$0.798
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 225
To purchase full reel, order in multiples of 225:
225:
$0.658
450:
$0.504
900:
$0.466
$0.457
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

152415008 106989144 164612072 124194048 128485658 161858062 177705011 157506949 129527177 114556674