Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
542-PM0805-12NM-RC
Manufacturer Part #:

PM0805-12NM-RC

Manufacturer:

Description: Fixed Inductors 12nH 20%
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Silverlight Page 2,525, Mouser Enhanced Catalog
PDF Page 2,525, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 12 nH
Tolerance: 20 %
Maximum DC Current: 600 mA
Maximum DC Resistance: 0.15 Ohms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 2750 MHz
Q Minimum: 45
Dimensions: 1.73 mm W x 2.29 mm L x 1.52 mm H
Shielding: Unshielded
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Case Height: 1.52 mm
Case Length: 2.29 mm
Case Width: 1.73 mm
Core Material: Ceramic
Packaging: Reel
Series: PM0805
Factory Pack Quantity: 2000
Test Frequency: 250 MHz
Type: Chip Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.40
  10: $0.36
  25: $0.34
  50: $0.32
  100: $0.30
  250: $0.25
  500: $0.20
  1,000: $0.18
  1,500: $0.12

To add to a project, please Log In.

124194048 152415008 164612072 106989144 1284856585-0409-36