|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
306-SCPT-A021GF-0.5
Manufacturer Part #:

SCPT-A021GF-0.5

Manufacturer:

Description:
Automotive Connectors CPT FML TERM 2.0MM PITCH
Mouser Online Catalog Page 1,652, Mouser Online Catalog
PDF Page 1,652, PDF Catalog Page
SCPT-A021GF-0.5 Datasheet SCPT-A021GF-0.5 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: JST
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Terminals
Gender: Female
Mounting Style: Cable
Termination Style: Crimp
Contact Plating: Gold
Series: CPT
Brand: JST Automotive
Contact Material: Brass
Current Rating: 3 A
Insulation: Not Insulated
Operating Temperature Range: - 40 C to + 100 C
Packaging: Reel
Type: Female
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
08CPT-B-2A Automotive Connectors 12,527
12CPT-B-2A Automotive Connectors 3,591
02CPT-B-2A Automotive Connectors 11,633
SM04B1-CPTK-1A-TB Automotive Connectors 2,686
04CPT-B1-2A Automotive Connectors 4,983
SM12B-CPTK-1A-TBL Automotive Connectors 1,511
16CPT-B-2A Automotive Connectors 4,958
SM16B-CPTK-1A-TBL Automotive Connectors 1,421
20CPT-B-2A Automotive Connectors 2,729
Real Time Availability
Stock:
68,948 Can Ship Immediately

On Order:
0

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.16
10:
$0.126
100:
$0.103
500:
$0.099
$0.081
$0.067
$0.063
Reel of 15000
To purchase full reel, order in multiples of 15000:
$0.061
$0.059

To add to a project, please Log In.

185710401 138329583 186413678 197347295 143080215 167858023 194194343 172639243