Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
560-ZFS-8500-CWSEC
Manufacturer Part #:

ZFS-8500-CW/SEC

Manufacturer:

Description: LED Lighting Strips Cool White 500mm LED Flex Ribbon
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 148, Mouser Enhanced Catalog
PDF Page 148, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: JKL Components
Product Category: LED Lighting Strips
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Wavelength/Color Temperature: 6500 K
Number of LEDs: 30
Length: 500 mm
Width: 8 mm
Forward Current: 200 mA
Forward Voltage: 12 V
Packaging: Bulk
Luminous Flux: 65 lm
Mounting Style: SMD/SMT
Power Rating: 2.4 W
Product: LED Flexible Strips
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.50
  2: $15.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS1302+
Real Time Clock Trickle-Charge Timekeeping Chip
Maxim Integrated
1: $3.54
LPT62
Linear and Switching Power Supplies 60W +5/+12/-12 ...
Emerson / Astec Power
1: $55.37
VNC2-32L1B-REEL
USB Interface IC Vinculum-II Dual Host/Dev IC LQFP ...
FTDI
1: $4.00
CMF20120D
MOSFET ZFET 1X20A IDS 1200V ON 80MOHM SIC MOSFT
Cree, Inc.
1: $33.33
ATMEGA168-20PU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $3.11
LR03XWA/B
Consumer Battery & Photo Battery AAA SIZE 1.5V ALK ...
Panasonic Battery
1: $0.35
62684-401100ALF
FFC & FPC Connectors 40P LOWER SIDE ENTRY W/O CABL ...
FCI
1: $0.63
L78L05ABUTR
Linear Regulators - Standard 5.0V 0.1A Positive
STMicroelectronics
1: $0.59
LW L283-Q1R2-3K8L-1-Z
Standard LEDs - SMD White, 6200K 126mcd, 10mA
OSRAM Opto Semiconductors
1: $0.79
TPS22945DCKR
Power Switch ICs - Power Distribution Low-Inp Vltg ...
Texas Instruments
1: $0.86
SST25VF032B-80-4I-QAE
Flash 32M (4Mx8) 80MHz Industrial Temp
Microchip Technology
1: $2.30
DEBF33A103ZA2B
Ceramic Disc Capacitors 0.01uF 1000volts F +80-20%
Murata Electronics
1: $0.48
8058
Hook-up Wire 36AWG 1C 6400ft 1/2 POUND SPOOL
Belden Wire & Cable
1: $74.91
70107-0002
Headers & Wire Housings HSG 3P W/O EARS SINGLE ROW
Molex
1: $0.74
ELK-E103FA
EMI Filters .02 OHM 50V 2A
Panasonic Electronic Components
1: $0.48
23J22RE
Wirewound Resistors - Through Hole 3watt 22ohm 5%
Ohmite
1: $1.26
AA115C104K4R
Multilayer Ceramic Capacitors MLCC - Leaded 50Vdc ...
AVX
1: $0.68
OVQ12S30WW7
LED Lighting Strips Warm White, 3300K Flexible Str ...
Optek / TT electronics
1: $13.49
ZFS-8500-WW/SEC
LED Lighting Strips Warm White 500mm LED Flex Ribb ...
JKL Components
1: $17.50
OVQ12S30W7
LED Lighting Strips White, 5500K Flexible Strip
Optek / TT electronics
1: $12.94

173632934 151682008 111552249 144051198 179146875