|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
560-ZAF-936-24NW
Manufacturer Part #:

ZAF-936-24NW

Manufacturer:

Description:
LED Lighting Fixtures Alumiline Ntrl White 11.5W 4100K 490lm
Images are for reference only
See Product Specifications
Share |
Manufacturer: JKL Components
Product Category: LED Lighting Fixtures
RoHS: RoHS Compliant Details
Brand: JKL Components
Product: LED Rigid Strip
Illumination Color: White
Number of LEDs: 48 LEDs
Wavelength/Color Temperature: 4100 K
Luminous Flux: 490 lm
Width: 20.6 mm
Length: 936 mm
Height: 6.2 mm
If - Forward Current: 480 mA
Power Rating: 11.52 W
Vf - Forward Voltage: 24 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 10
Multiples: 10
Pricing (USD)
10:
$62.23
50:
$56.18

To add to a project, please Log In.

121159121 156444162 157749233 191085815 146259450 155643603 151682008 153039824