Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
560-Z-MR16-5W-7
Manufacturer Part #:

Z-MR16-5W-7

Manufacturer:

Description: LED Light Bulbs MR16 White 5W 12V 38 Degree
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: JKL Components
Product Category: LED Light Bulbs
RoHS: RoHS Compliant Details
LED Size: MR16
Illumination Color: Cool White
Maximum Operating Temperature: + 40 C
Forward Current: 400 mA
Forward Voltage: 12 VAC/DC
Minimum Operating Temperature: - 30 C
Power Rating: 5 W
Wavelength/Color Temperature: 6800 K to 7200 K
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $30.56
  5: $27.78
  10: $25.47
  50: $23.51

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32VLDISCOVERY
Development Boards & Kits - ARM Discovery STM32F10 ...
STMicroelectronics
1: $9.88
STM32F0DISCOVERY
Development Boards & Kits - ARM Discovery F0 Board ...
STMicroelectronics
1: $7.99
DS1M12
Benchtop Oscilloscopes USB PC Oscilloscopes
EasySync
1: $188.00
1825093-3
IC & Component Sockets 14 CLOSED FRAME GOLD
TE Connectivity
1: $0.68
TMS320VC5502ZZZ200
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $14.73
1825093-4
IC & Component Sockets 16 CLOSED FRAME GOLD
TE Connectivity
1: $1.11
CD4068BEE4
Logic Gates 8-Input NAND/AND
Texas Instruments
1: $0.48
HLP-40H-12
LED Power Supplies 40W 12V 3.33A 90-305VAC Dimming
Mean Well
1: $38.49
CD4040BEE4
Counter ICs 12 STAGE BINARY CNTR
Texas Instruments
1: $0.52
OVFSRAC8
Standard LEDs - Through Hole Red 624 nm
Optek / TT electronics
1: $0.24
TMDX5502EZDSP
Development Boards & Kits - TMS320 C5502 eZdsp Dev ...
Texas Instruments
1: $97.90
PT-2038FWQ
Speakers & Transducers XDUCR, PIEZO, 3.8KHZ 85DB, ...
Mallory Sonalert
1: $1.82
TVX1V103MDD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $9.77

188367659 141683481 151682008 130196449 112043869