|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
560-Z-MR16-5W-5
Manufacturer Part #:

Z-MR16-5W-5

Manufacturer:

Description:
LED Light Bulbs MR16 White 5W 12V 10 Degree
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: JKL Components
Product Category: LED Light Bulbs
RoHS: RoHS Compliant Details
Brand: JKL Components
LED Size: MR16
Illumination Color: Warm White
Color Temperature: 2900 K to 3100 K
Maximum Operating Temperature: + 40 C
If - Forward Current: 400 mA
Minimum Operating Temperature: - 30 C
Power Rating: 5 W
Product: MR16 LED Lamp
Vf - Forward Voltage: 12 VAC/DC
Wavelength/Color Temperature: 2900 K to 3100 K
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

141683481 130196449 103956214 151682008