Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
560-Z-MR16-5W-10
Manufacturer Part #:

Z-MR16-5W-10

Manufacturer:

Description: LED Light Bulbs MR16 White 5W 12V 38 Degree
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: JKL Components
Product Category: LED Light Bulbs
RoHS: RoHS Compliant Details
LED Size: MR16
Illumination Color: Neutral White
Maximum Operating Temperature: + 40 C
Forward Current: 400 mA
Forward Voltage: 12 VAC/DC
Minimum Operating Temperature: - 30 C
Power Rating: 5 W
Wavelength/Color Temperature: 3800 K to 4100 K
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

151682008 130196449 156144490 141683481