Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
560-XE359
Manufacturer Part #:

XE359

Manufacturer:

Description: Lamps 14V 0.214A
Silverlight Page 2,377, Mouser Enhanced Catalog
PDF Page 2,377, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: JKL Components
Product Category: Lamps
RoHS: RoHS Compliant By Exemption Details
Lamp Type: Xenon
Lamp Base Type: Wedge
Lamp Size: T-3 1/4
Operating Supply Voltage: 14 V
MSCP: 2 MSCP
Life Hours: 10000 hr
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
80 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.50
  10: $1.35
  50: $1.20
  100: $1.05
  200: $0.921
  500: $0.793
  1,000: $0.777

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DEBUGADPTR1-USB
Sockets & Adapters USB Debug Adapter FORC8051FXXXM ...
Silicon Labs
1: $35.00
MOC3163TVM
Triac & SCR Output Optocouplers 6-Pin Optocoupler ...
Fairchild Semiconductor
1: $2.17
BTA16-800BWRG
Triacs 16 Amp 800 Volt
STMicroelectronics
1: $0.95
5145
Test Plugs & Test Jacks DOUBLE BANANA PLUG
Pomona Electronics
1: $8.15
3051 BK001
Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL BLACK
Alpha Wire
1: $111.81
A9A
Lamps 65VAC .7mA NE-2E
Chicago Miniature
1: $0.32
GT-RLSA80SS
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Lumex
1: $1.09
979-009-030R121
D-Sub Backshells 9P TOP ENTRY DIECAST NICKEL PLATE ...
NorComp
1: $2.64
1431-2224K
Film Capacitors PROPY 250V.22K
Xicon
1: $1.03
191-2815-044
Flat Cables 28 AWG Ribbon 1.0mm Zip 44 Cond 30/78
Amphenol Spectra-Strip
1: $2.05
SN74LS240N
Buffers & Line Drivers Octal Buffer/Line
Texas Instruments
1: $0.63
FODM124R2
Transistor Output Optocouplers Phototransistor Out ...
Fairchild Semiconductor
1: $0.56
562R5GAD50
Ceramic Disc Capacitors 1Kvolts .005uF 20%
Vishay/Cera-Mite
1: $1.00
REA220M2WBK-1625P
Aluminum Electrolytic Capacitors - Leaded 450V 22u ...
Lelon
1: $1.08
12BH331/C-GR
Battery Holders, Snaps & Contacts 3XAA 6" LDS COVE ...
Eagle Plastic Devices
1: $1.11
HS50 8R0 1%
Wirewound Resistors - Chassis Mount 50W 8 OHM1%
Arcol
1: $3.26
KSC1845FTA
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.20
M24C04-WBN6P
EEPROM 2.5-5.5V 4K (512x8)
STMicroelectronics
1: $0.50
2967-6G
Lamp Holders & Accessories SOCKET W/LEADS FOR T-1 ...
JKL Components
1: $0.65
DNW1-DW10
Lamps 14V 0.1A
JKL Components
1: $0.63

151682008