Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
560-SM2480L
Manufacturer Part #:

SM2480L

Manufacturer:

Description: Lamps Liliput T5.5mm Slide 24V .08A .374M
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: JKL Components
Product Category: Lamps
RoHS: RoHS Compliant By Exemption Details
Lamp Type: Incandescent
Lamp Base Type: Telephone Slide
Lamp Size: T-1 1/2
Color: Clear
Operating Supply Voltage: 24 V
Operating Current: 0.08 A
MSCP: 0.374 MSCP
Life Hours: 5000 hr
Packaging: Bulk
Luminous Flux: 4.7 lm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
21 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.13
  10: $1.01
  50: $0.90
  100: $0.791
  200: $0.695
  500: $0.597
  1,000: $0.582

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TXM-916-ES
RF Modules RF Transmitter 916MHz
Linx Technologies
1: $13.84
G5V-2-H1-DC5
Low Signal Relays - PCB ThruHole Hi-Sens DPDT 5VDC ...
Omron Electronics
1: $2.64
UA741CN
Operational Amplifiers - Op Amps Single General Pu ...
STMicroelectronics
1: $0.30
BC547B-AP
Transistors Bipolar - BJT Med Pwr Biplar Trans 45V ...
Micro Commercial Components (MCC)
1: $0.55
56460-501
Thermoelectric Modules CP10,127,05,L1,W4.5 30x30x3 ...
Laird Technologies / Thermal Solutions
1: $24.57
BC557BG
Transistors Bipolar - BJT 100mA 50V PNP
ON Semiconductor
1: $0.68
UA741IN
Operational Amplifiers - Op Amps Single General Pu ...
STMicroelectronics
1: $0.77
TAP474K035SRW
Tantalum Capacitors - Solid Leaded 35V .47uF 10%
AVX
1: $0.46
TAP684K035SCS
Tantalum Capacitors - Solid Leaded 35V .68uF 10%
AVX
1: $0.46
TAP475K035CCS
Tantalum Capacitors - Solid Leaded 35V 4.7uF 10%
AVX
1: $0.80
1090QC4-28V
Panel Mount Indicator Lamps INCND PMI W/TERM
Chicago Miniature
1: $2.91
RC0603JR-0775RL
Thick Film Resistors - SMD 75 OHM 5%
Yageo
5000: $0.00
XE2405
Lamps 24V 0.208A
JKL Components
1: $2.38
505
Lamps Wedge Base Lamp 12.56M
JKL Components
1: $0.40
1813/31 LW1 C
Lamp Lenses Silikrome Lamp filter-Lunar Wt
APM HEXSEAL
1: $1.22
7327
Lamps 28V .04A
Chicago Miniature
1: $0.98

151682008