|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
560-LE-0509-01W
Manufacturer Part #:

LE-0509-01W

Manufacturer:

Description:
LED Replacement Lamps - Based LEDs White 24 Volts Wedge Base LED Lamp
Mouser Online Catalog Page 3,001, Mouser Online Catalog
PDF Page 3,001, PDF Catalog Page
LE-0509-01W Datasheet LE-0509-01W Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: JKL Components
Product Category: LED Replacement Lamps - Based LEDs
RoHS: RoHS Compliant Details
Brand: JKL Components
Product: Single Color Based LEDs
Lamp Base Type: Wedge
Illumination Color: White
If - Forward Current: 15 mA
Vf - Forward Voltage: 24 V
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR72A105KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,753
LM350T Linear Voltage Regulators 4,232
MAL213818102E3 Aluminum Electrolytic Capacitors - Leaded 546
G6B-1174P-US-DC12 General Purpose Relays 1,193
GRM31CR72E104KW03L Multilayer Ceramic Capacitors MLCC - SMD/SMT 17,500
UPG2009TB-E3-A RF Switch ICs 4,726
331010-01 AC Power Cords 165
WP710A10GD Standard LEDs - Through Hole 116,502
02-20 Test Clips 578
02-06-1132 Pin & Socket Connectors 24,783
Real Time Availability
Stock:
199 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.70
10:
$1.36
50:
$1.22
100:
$1.12
200:
$0.982
500:
$0.881

To add to a project, please Log In.

110967980 113797795 151682008 121159121 146259450