|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
560-LE-0504-01B
Manufacturer Part #:

LE-0504-01B

Manufacturer:

Description:
LED Replacement Lamps - Based LEDs Blue 470nm 12V Wedge Base LED Lamp
Mouser Online Catalog Page 3,001, Mouser Online Catalog
PDF Page 3,001, PDF Catalog Page
LE-0504-01B Datasheet LE-0504-01B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: JKL Components
Product Category: LED Replacement Lamps - Based LEDs
RoHS: RoHS Compliant Details
Brand: JKL Components
Product: Single Color Based LEDs
Lamp Base Type: Wedge
Illumination Color: Blue
If - Forward Current: 15 mA
Vf - Forward Voltage: 12 V
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2643626402 Ferrite Cable Cores 11,288
1-480698-0 Pin & Socket Connectors 106,906
1-480699-0 Pin & Socket Connectors 38,966
LE-0504-01W LED Replacement Lamps - Based LEDs 182
LE-0504-01Y LED Replacement Lamps - Based LEDs 39
LE-0503-03R LED Replacement Lamps - Based LEDs 71
LE-0503-03B LED Replacement Lamps - Based LEDs 90
LE-0504-01R LED Replacement Lamps - Based LEDs 25
LE-0504-01G LED Replacement Lamps - Based LEDs 87
LE-0503-03G LED Replacement Lamps - Based LEDs 85
Real Time Availability
Stock:
31 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.28
10:
$1.02
50:
$0.92
100:
$0.84
200:
$0.736
500:
$0.661

To add to a project, please Log In.

110967980 113797795 151682008 121159121 146259450