Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
560-GF660
Manufacturer Part #:

GF660

Manufacturer:

Description: Lamps 8V 5.03 lm C-8 Fuse Style Lamp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: JKL Components
Product Category: Lamps
RoHS: RoHS Compliant By Exemption Details
Lamp Type: Incandescent
Lamp Base Type: Fuse Style
Lamp Size: T-2
Color: Clear
Operating Supply Voltage: 8 V
Operating Current: 0.15 A
MSCP: 0.4 MSCP
Life Hours: 10000 Hrs
Packaging: Bulk
Luminous Flux: 5.03 lm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
249 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.03
  10: $0.92
  50: $0.82
  100: $0.72
  200: $0.631
  500: $0.544
  1,000: $0.531

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SKHMQLE010
Tactile Switches 6.2x6.5x3.1mm 160gf Green stem co ...
ALPS
1: $0.24
ECQ-V1H103JL
Film Capacitors .01uF 50V 5%
Panasonic Electronic Components
1: $0.29
MJ15024G
Transistors Bipolar - BJT 16A 250V 250W NPN
ON Semiconductor
1: $4.07
EEU-FC1J101
Aluminum Electrolytic Capacitors - Leaded 100uF 63 ...
Panasonic Electronic Components
1: $0.24
TDA2030H
Audio Amplifiers 14W Hi-Fi Audio Amp
STMicroelectronics
1: $3.07
42XL016-RC
Transformers Audio & Signal EI-14 600CT-600CT
Xicon
1: $1.95
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
F-7264-A
Racks & Rack Cabinet Accessories .75" Plastic Foot
Bud Industries
1: $0.60
1N5245B-TR
Zener Diodes 15 Volt 0.5 Watt
Vishay Semiconductors
1: $0.10
GF670
Lamps 8V 8.04 lm C-8 Fuse Style Lamp
JKL Components
1: $1.03
GF550
Lamps 6V 5.03 lm C-8 Fuse Style Lamp
JKL Components
1: $1.03
GF680
Lamps 8V 11.31 lm C-8 Fuse Style Lamp
JKL Components
1: $1.03
GF560
Lamps 6.3V 8.04 lm C-8 Fuse Style Lamp
JKL Components
1: $1.03
108-0010-EVX
Toggle Switches DPDT ON-ON
Mountain Switch
1: $3.03
RC4560IP
Audio Amplifiers Dual Audio Op Amp
Texas Instruments
1: $0.63
0225004.HXUP
Fuses 125V 4A Fast Acting
Littelfuse
1: $0.49
280-CR5-0.15-RC
Wirewound Resistors - Through Hole 0.15ohms 5% Tol
Xicon
1: $0.44
273-220K-RC
Metal Film Resistors - Through Hole 220Kohms 1% 50 ...
Xicon
1: $0.14
GF710
Lamps 12V 2.89 lm C-8 Fuse Style Lamp
JKL Components
1: $1.03
17FH105
Cable Assemblies GRY RCA PLG/RCA PLG
Kobiconn
1: $3.09

151682008